AP2138N-3.0TRG1 | ||
---|---|---|
DigiKey Part Number | AP2138N-3.0TRG1DITR-ND - Tape & Reel (TR) AP2138N-3.0TRG1DICT-ND - Cut Tape (CT) AP2138N-3.0TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2138N-3.0TRG1 | |
Description | IC REG LINEAR 3V 250MA SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2138N-3.0TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84822 | ¥2,544.66 |
6,000 | ¥0.79681 | ¥4,780.86 |
15,000 | ¥0.74540 | ¥11,181.00 |
30,000 | ¥0.68371 | ¥20,511.30 |
75,000 | ¥0.65801 | ¥49,350.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.41600 | ¥24.16 |
25 | ¥2.21040 | ¥55.26 |
100 | ¥1.64500 | ¥164.50 |
250 | ¥1.49080 | ¥372.70 |
500 | ¥1.23376 | ¥616.88 |
1,000 | ¥0.92532 | ¥925.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.21000 | ¥55.25 |
100 | ¥1.64520 | ¥164.52 |
250 | ¥1.49080 | ¥372.70 |
500 | ¥1.23370 | ¥616.85 |
1,000 | ¥0.92536 | ¥925.36 |