EM6K1T2R | ||
---|---|---|
DigiKey Part Number | EM6K1T2RTR-ND - Tape & Reel (TR) EM6K1T2RCT-ND - Cut Tape (CT) EM6K1T2RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EM6K1T2R | |
Description | MOSFET 2N-CH 30V 0.1A EMT6 | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 100mA 150mW Surface Mount EMT6 | |
Datasheet | Datasheet | |
EDA/CAD Models | EM6K1T2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 100mA | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 5V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.16300 | ¥31.63 |
100 | ¥2.19910 | ¥219.91 |
500 | ¥1.71686 | ¥858.43 |
1,000 | ¥1.39549 | ¥1,395.49 |
2,000 | ¥1.24749 | ¥2,494.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.18405 | ¥9,472.40 |
16,000 | ¥1.09947 | ¥17,591.52 |
24,000 | ¥1.07410 | ¥25,778.40 |
56,000 | ¥1.04672 | ¥58,616.32 |