AP2125N-3.3TRG1 | ||
---|---|---|
DigiKey Part Number | AP2125N-3.3TRG1DITR-ND - Tape & Reel (TR) AP2125N-3.3TRG1DICT-ND - Cut Tape (CT) AP2125N-3.3TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2125N-3.3TRG1 | |
Description | IC REG LINEAR 3.3V 300MA SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2125N-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.29900 | ¥22.99 |
25 | ¥2.06880 | ¥51.72 |
100 | ¥1.43010 | ¥143.01 |
250 | ¥1.20448 | ¥301.12 |
500 | ¥0.97872 | ¥489.36 |
1,000 | ¥0.75288 | ¥752.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67757 | ¥2,032.71 |
6,000 | ¥0.63993 | ¥3,839.58 |
15,000 | ¥0.58347 | ¥8,752.05 |
30,000 | ¥0.54583 | ¥16,374.90 |
75,000 | ¥0.48936 | ¥36,702.00 |
150,000 | ¥0.47054 | ¥70,581.00 |