RT9166-33GVL | |
---|---|
DigiKey Part Number | 1028-RT9166-33GVLTR-ND - Tape & Reel (TR) 1028-RT9166-33GVLCT-ND - Cut Tape (CT) 1028-RT9166-33GVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9166-33GVL |
Description | IC REG LIN 3.3V 300MA SOT23-3L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.43200 | ¥34.32 |
25 | ¥3.13600 | ¥78.40 |
100 | ¥2.33490 | ¥233.49 |
250 | ¥2.11616 | ¥529.04 |
500 | ¥1.75134 | ¥875.67 |
1,000 | ¥1.31342 | ¥1,313.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20401 | ¥3,612.03 |
6,000 | ¥1.13102 | ¥6,786.12 |
15,000 | ¥1.05806 | ¥15,870.90 |
30,000 | ¥0.97049 | ¥29,114.70 |
75,000 | ¥0.93401 | ¥70,050.75 |