
74LVC1G58DW-7 | |
|---|---|
DigiKey Part Number | 74LVC1G58DW-7TR-ND - Tape & Reel (TR) 74LVC1G58DW-7CT-ND - Cut Tape (CT) 74LVC1G58DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G58DW-7 |
Description | IC MF CFG 1-CIR 3-IN SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G58DW-7 Models |
Category | Output Type Single-Ended |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SOT-363 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G58GW,125 | Nexperia USA Inc. | 11,494 | 1727-4214-1-ND | ¥5.00000 | Direct |
| NC7SZ58P6X | onsemi | 83,968 | NC7SZ58P6XCT-ND | ¥4.00000 | Direct |
| SN74LVC1G58DCKR | Texas Instruments | 53,033 | 296-15577-1-ND | ¥8.00000 | Direct |
| NL7SZ58DFT2G | onsemi | 5,987 | NL7SZ58DFT2GOSCT-ND | ¥4.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.69500 | ¥6.95 |
| 25 | ¥0.60520 | ¥15.13 |
| 100 | ¥0.51030 | ¥51.03 |
| 250 | ¥0.46476 | ¥116.19 |
| 500 | ¥0.43764 | ¥218.82 |
| 1,000 | ¥0.41515 | ¥415.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38739 | ¥1,162.17 |
| 6,000 | ¥0.37383 | ¥2,242.98 |
| 9,000 | ¥0.36704 | ¥3,303.36 |
| 15,000 | ¥0.35951 | ¥5,392.65 |
| 21,000 | ¥0.35511 | ¥7,457.31 |
| 30,000 | ¥0.35088 | ¥10,526.40 |










