Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363
SOT-363

NL7SZ58DFT2G

DigiKey Part Number
NL7SZ58DFT2GOSTR-ND - Tape & Reel (TR)
NL7SZ58DFT2GOSCT-ND - Cut Tape (CT)
NL7SZ58DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL7SZ58DFT2G
Description
IC MF CFG 1-CIR 3-IN SC88
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NL7SZ58DFT2G Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
SC-88/SC70-6/SOT-363
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G58DW-7Diodes Incorporated3574LVC1G58DW-7CT-ND¥0.99000Similar
In-Stock: 5,987
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.47100¥4.71
25¥0.41360¥10.34
100¥0.34570¥34.57
250¥0.31392¥78.48
500¥0.29442¥147.21
1,000¥0.27837¥278.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25855¥775.65
6,000¥0.24886¥1,493.16
Manufacturers Standard Package