



800-10-004-10-002000 | |
|---|---|
DigiKey Part Number | ED7564-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 800-10-004-10-002000 |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.142" (3.61mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.385" (9.77mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.39000 | ¥10.39 |
| 10 | ¥8.81900 | ¥88.19 |
| 100 | ¥7.49170 | ¥749.17 |
| 500 | ¥6.68706 | ¥3,343.53 |
| 1,000 | ¥6.36771 | ¥6,367.71 |
| 5,000 | ¥5.68438 | ¥28,421.90 |
| 10,000 | ¥5.56622 | ¥55,662.20 |
















