
801-93-004-10-002000 | |
|---|---|
DigiKey Part Number | ED10964-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 801-93-004-10-002000 |
Description | CONN RCPT 4POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.28000 | ¥11.28 |
| 10 | ¥9.58000 | ¥95.80 |
| 100 | ¥8.13990 | ¥813.99 |
| 500 | ¥7.26506 | ¥3,632.53 |
| 1,000 | ¥6.91813 | ¥6,918.13 |
| 5,000 | ¥6.17580 | ¥30,879.00 |
| 10,000 | ¥6.09453 | ¥60,945.30 |










