5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-93-005-10-002000

DigiKey Part Number
ED10964-05-ND
Manufacturer
DigiKey
Manufacturer Product Number
801-93-005-10-002000
Description
CONN RCPT 5POS 0.1 GOLD PCB
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.165" (4.20mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.34000¥13.34
10¥11.30700¥113.07
100¥9.60550¥960.55
500¥8.57360¥4,286.80
1,000¥8.16428¥8,164.28
5,000¥7.30481¥36,524.05
Manufacturers Standard Package
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB
In-Stock: 86
Unit Price: ¥146.47000
CONN RCPT 1POS GOLD PCB
In-Stock: 0
Unit Price: ¥4.92000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥7.07000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 19
Unit Price: ¥9.22000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 644
Unit Price: ¥11.28000