
801-43-004-10-012000 | |
|---|---|
DigiKey Part Number | ED6536-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 801-43-004-10-012000 |
Description | CONN RCPT 4POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 801-43-004-10-012000 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.73000 | ¥11.73 |
| 10 | ¥9.92900 | ¥99.29 |
| 100 | ¥8.43810 | ¥843.81 |
| 500 | ¥7.53150 | ¥3,765.75 |
| 1,000 | ¥7.17195 | ¥7,171.95 |
| 5,000 | ¥6.40234 | ¥32,011.70 |
| 10,000 | ¥6.33944 | ¥63,394.40 |









