4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-43-004-10-003000

DigiKey Part Number
ED11064-04-ND
Manufacturer
DigiKey
Manufacturer Product Number
801-43-004-10-003000
Description
CONN RCPT 4POS 0.1 GOLD PCB
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.165" (4.20mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,470
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥12.94600¥129.46
100¥11.00040¥1,100.04
500¥9.81894¥4,909.47
1,000¥9.35017¥9,350.17
5,000¥8.47285¥42,364.25
Manufacturers Standard Package
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB
In-Stock: 47
Unit Price: ¥187.92000
CONN RCPT 1POS GOLD PCB
In-Stock: 0
Unit Price: ¥6.00000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥9.13000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥12.27000
CONN RCPT 5POS 0.1 GOLD PCB
In-Stock: 514
Unit Price: ¥18.17000