



800-10-003-10-002000 | |
|---|---|
DigiKey Part Number | ED7564-03-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 800-10-003-10-002000 |
Description | CONN HEADER VERT 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 800-10-003-10-002000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.142" (3.61mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.385" (9.77mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.51000 | ¥8.51 |
| 10 | ¥7.24300 | ¥72.43 |
| 100 | ¥6.15330 | ¥615.33 |
| 500 | ¥5.49222 | ¥2,746.11 |
| 1,000 | ¥5.22989 | ¥5,229.89 |
| 5,000 | ¥4.66859 | ¥23,342.95 |
| 10,000 | ¥4.48804 | ¥44,880.40 |















