6573009213F | |
---|---|
DigiKey Part Number | 350-2313-ND |
Manufacturer | |
Manufacturer Product Number | 6573009213F |
Description | LED 17.48MM COOL WHITE PNL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 110°, 80° 12V ~ 32V 20mA Wire Leads - 0.50" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V ~ 32V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 2000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 110°, 80° | |
Termination Style | Wire Leads - 0.50" (12.70mm) | |
Ingress Protection | IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.46000 | ¥192.46 |
10 | ¥145.20200 | ¥1,452.02 |
100 | ¥121.97030 | ¥12,197.03 |
500 | ¥112.01384 | ¥56,006.92 |