
ECF5048SK-IV | |
|---|---|
DigiKey Part Number | 5073-ECF5048SK-IV-ND |
Manufacturer | |
Manufacturer Product Number | ECF5048SK-IV |
Description | CPLR PNL MNT 8X8K STRAIGHT IVY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat3 Unshielded |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer L-com | Ratings Cat3 |
Series | Shielding Unshielded |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Operating Temperature -10°C ~ 70°C |
Mounting Type Panel Mount, Flange (2 Hole) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.43000 | ¥172.43 |
| 10 | ¥146.56900 | ¥1,465.69 |
| 25 | ¥137.39440 | ¥3,434.86 |
| 50 | ¥130.83640 | ¥6,541.82 |
| 100 | ¥124.59410 | ¥12,459.41 |
| 250 | ¥116.80080 | ¥29,200.20 |
| 500 | ¥111.23294 | ¥55,616.47 |


