
ECF5048SK-BK | |
|---|---|
DigiKey Part Number | 5073-ECF5048SK-BK-ND |
Manufacturer | |
Manufacturer Product Number | ECF5048SK-BK |
Description | CPLR PNL MNT 8X8K STRAIGHT BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat3 Unshielded |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer L-com | Ratings Cat3 |
Series | Shielding Unshielded |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Operating Temperature -10°C ~ 70°C |
Mounting Type Panel Mount, Flange (2 Hole) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.98000 | ¥198.98 |
| 10 | ¥169.12100 | ¥1,691.21 |
| 25 | ¥158.53600 | ¥3,963.40 |
| 50 | ¥150.97040 | ¥7,548.52 |
| 100 | ¥143.76810 | ¥14,376.81 |
| 250 | ¥134.77648 | ¥33,694.12 |
| 500 | ¥128.35250 | ¥64,176.25 |






