6211144304F | ||
---|---|---|
DigiKey Part Number | 350-6211144304F-ND | |
Manufacturer | ||
Manufacturer Product Number | 6211144304F | |
Description | 22MM FLTPMI RGY 24VDC W/TERM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red, Green, Yellow 24V 15mA Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 13.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 115mcd Red, 110mcd Green, 425mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.68000 | ¥191.68 |
10 | ¥144.60500 | ¥1,446.05 |
100 | ¥121.46920 | ¥12,146.92 |
500 | ¥111.55358 | ¥55,776.79 |