LED Panel Indicator Red, Green, Blue (RGB) Diffused 24V 15mA Red, 15mA Green, 15mA Blue Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6211124304F

DigiKey Part Number
350-6211124304F-ND
Manufacturer
Manufacturer Product Number
6211124304F
Description
LED PNL IND RGB DIF 13.80MM SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Green, Blue (RGB) Diffused 24V 15mA Red, 15mA Green, 15mA Blue Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
6211124304F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15mA Red, 15mA Green, 15mA Blue
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.87" (22.00mm)
Packaging
Bag
Lens Size
13.80mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
200mcd Red, 250mcd Green, 300mcd Blue
Lamp Color
Red, Green, Blue (RGB)
Termination Style
Solder Lug
Lens Transparency
Diffused
Ingress Protection
IP66/IP67, NEMA 4X
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.95000¥190.95
10¥152.28400¥1,522.84
100¥129.85630¥12,985.63
500¥120.13642¥60,068.21
Manufacturers Standard Package