5988281107F | ||
---|---|---|
DigiKey Part Number | 350-2054-2-ND - Tape & Reel (TR) 350-2054-1-ND - Cut Tape (CT) 350-2054-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5988281107F | |
Description | LED GREEN CLEAR 1206 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green 523nm LED Indication - Discrete 3.2V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5988281107F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.82210 | ¥282.21 |
1,000 | ¥2.22790 | ¥2,227.90 |
2,000 | ¥2.07932 | ¥4,158.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.07934 | ¥8,317.36 |
8,000 | ¥2.00506 | ¥16,040.48 |
12,000 | ¥1.97536 | ¥23,704.32 |
28,000 | ¥1.93081 | ¥54,062.68 |