5973904507F | ||
---|---|---|
DigiKey Part Number | 350-4383-2-ND - Tape & Reel (TR) 350-4383-1-ND - Cut Tape (CT) 350-4383-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5973904507F | |
Description | LED WHITE 0603 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.68mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.37500 | ¥33.75 |
100 | ¥2.23380 | ¥223.38 |
1,000 | ¥1.72443 | ¥1,724.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55820 | ¥4,674.60 |
6,000 | ¥1.45432 | ¥8,725.92 |
15,000 | ¥1.40239 | ¥21,035.85 |
30,000 | ¥1.38161 | ¥41,448.30 |