5973401407NF | ||
---|---|---|
DigiKey Part Number | 350-3774-2-ND - Tape & Reel (TR) 350-3774-1-ND - Cut Tape (CT) 350-3774-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5973401407NF | |
Description | LED YELLOW CLEAR 1206 SMD | |
Customer Reference | ||
Detailed Description | Yellow 592nm LED Indication - Discrete 2.2V 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 580nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.76600 | ¥37.66 |
100 | ¥2.49230 | ¥249.23 |
1,000 | ¥1.92393 | ¥1,923.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.73849 | ¥4,346.23 |
5,000 | ¥1.62260 | ¥8,113.00 |
12,500 | ¥1.56465 | ¥19,558.12 |
25,000 | ¥1.54147 | ¥38,536.75 |