VDV826-611 | ||
---|---|---|
DigiKey Part Number | 1742-1657-ND | |
Manufacturer | ||
Manufacturer Product Number | VDV826-611 | |
Description | CONN MOD PLUG 8P8C UNSHLD 100/PK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.94000 | ¥533.94 |
10 | ¥489.96700 | ¥4,899.67 |
25 | ¥471.11800 | ¥11,777.95 |
50 | ¥455.41520 | ¥22,770.76 |
100 | ¥430.28970 | ¥43,028.97 |