5973003407F | |
---|---|
DigiKey Part Number | 350-2947-2-ND - Tape & Reel (TR) 350-2947-1-ND - Cut Tape (CT) 350-2947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973003407F |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 156° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥8.34800 | ¥83.48 |
100 | ¥6.17840 | ¥617.84 |
500 | ¥5.67786 | ¥2,838.93 |
1,000 | ¥4.67586 | ¥4,675.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.44203 | ¥17,768.12 |
8,000 | ¥4.34185 | ¥34,734.80 |
12,000 | ¥4.24164 | ¥50,899.68 |