5972323507F | |
---|---|
DigiKey Part Number | 350-5972323507FTR-ND - Tape & Reel (TR) 350-5972323507FCT-ND - Cut Tape (CT) 350-5972323507FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972323507F |
Description | LED 527NM 0605 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥9.03600 | ¥90.36 |
100 | ¥6.68670 | ¥668.67 |
500 | ¥6.14488 | ¥3,072.44 |
1,000 | ¥5.06044 | ¥5,060.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.80746 | ¥14,422.38 |
6,000 | ¥4.69902 | ¥28,194.12 |
15,000 | ¥4.59057 | ¥68,858.55 |