5680701444F | ||
---|---|---|
DigiKey Part Number | 350-3171-ND | |
Manufacturer | ||
Manufacturer Product Number | 5680701444F | |
Description | LED CBI 3MM QUAD GRN/RED/YLW RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 1), Green, Yellow (x 3) Diffused 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 1), Green, Yellow (x 3) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 4 High | |
Current | 30mA Green, 30mA Red, 20mA Yellow | |
Millicandela Rating | 10mcd Green, 4.7mcd Red, 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 60° Green-Red, 80° Green-Yellow | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.22000 | ¥32.22 |
10 | ¥22.75500 | ¥227.55 |
100 | ¥18.63490 | ¥1,863.49 |
500 | ¥15.71002 | ¥7,855.01 |
1,000 | ¥14.40984 | ¥14,409.84 |
2,000 | ¥13.81398 | ¥27,627.96 |
5,000 | ¥13.54313 | ¥67,715.65 |