5581101007F | |
---|---|
DigiKey Part Number | 350-2774-ND |
Manufacturer | |
Manufacturer Product Number | 5581101007F |
Description | LED PANEL IND RED DIFF SNAP-IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 1.8V 7mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1.8mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | - | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥15.32700 | ¥153.27 |
100 | ¥11.79320 | ¥1,179.32 |
500 | ¥10.66018 | ¥5,330.09 |
1,000 | ¥9.16106 | ¥9,161.06 |
2,000 | ¥8.66138 | ¥17,322.76 |
5,000 | ¥8.46149 | ¥42,307.45 |
10,000 | ¥8.32823 | ¥83,282.30 |