LED Panel Indicator Green Diffused 100° 2.1V 2mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 100° 2.1V 2mA
5586203802F
5586203802F

5586203802F

DigiKey Part Number
350-3143-ND
Manufacturer
Manufacturer Product Number
5586203802F
Description
LED PNL IND GREEN DIFFUSED 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 2.1V 2mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.1V
Manufacturer
Dialight
Current
2mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.16" (4.06mm)
Part Status
Active
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
85mcd
Lens Color
White
Wavelength - Peak
531nm
Lens Transparency
Diffused
Viewing Angle
100°
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 920 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.05000¥37.05
10¥27.43200¥274.32
100¥21.73440¥2,173.44
500¥19.23932¥9,619.66
1,000¥18.42778¥18,427.78
2,000¥17.74129¥35,482.58
Manufacturers Standard Package

Other Suppliers on DigiKey

920In Stock
Ships from WEC