5530212200F | |
---|---|
DigiKey Part Number | 350-2715-ND |
Manufacturer | |
Manufacturer Product Number | 5530212200F |
Description | LED CBI BI-LVL GREEN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 1.9V Green, 1.7V Red 2mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 2 High | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 1.9V Green, 1.7V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.68000 | ¥21.68 |
50 | ¥14.43600 | ¥721.80 |
100 | ¥11.10880 | ¥1,110.88 |
500 | ¥10.04200 | ¥5,021.00 |
1,000 | ¥8.62984 | ¥8,629.84 |
2,000 | ¥8.15911 | ¥16,318.22 |
5,000 | ¥7.97081 | ¥39,854.05 |
10,000 | ¥7.84529 | ¥78,452.90 |