5530113300F | ||
---|---|---|
DigiKey Part Number | 5530113300F-ND | |
Manufacturer | ||
Manufacturer Product Number | 5530113300F | |
Description | LED CBI 3MM BI-LVL RED/YLW RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) Diffused, Tinted 2V Red, 2.1V Yellow 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 635nm, 585nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥13.15000 | ¥131.50 |
100 | ¥10.12030 | ¥1,012.03 |
500 | ¥9.14840 | ¥4,574.20 |
1,000 | ¥7.86190 | ¥7,861.90 |
2,000 | ¥7.43307 | ¥14,866.14 |
5,000 | ¥7.26151 | ¥36,307.55 |
10,000 | ¥7.14716 | ¥71,471.60 |