
SN74AHC132DR | |
|---|---|
DigiKey Part Number | 296-1465-2-ND - Tape & Reel (TR) 296-1465-1-ND - Cut Tape (CT) 296-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC132DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC132DR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC132D-Q100J | Nexperia USA Inc. | 2,335 | 1727-74AHC132D-Q100JCT-ND | ¥0.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 10 | ¥2.75700 | ¥27.57 |
| 25 | ¥2.46040 | ¥61.51 |
| 100 | ¥2.13170 | ¥213.17 |
| 250 | ¥1.97464 | ¥493.66 |
| 500 | ¥1.88046 | ¥940.23 |
| 1,000 | ¥1.80812 | ¥1,808.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.72084 | ¥4,302.10 |
| 5,000 | ¥1.67142 | ¥8,357.10 |
| 7,500 | ¥1.64668 | ¥12,350.10 |
| 12,500 | ¥1.61925 | ¥20,240.62 |
| 17,500 | ¥1.60322 | ¥28,056.35 |
| 25,000 | ¥1.58781 | ¥39,695.25 |









