LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510607F

DigiKey Part Number
350-1813-ND
Manufacturer
Manufacturer Product Number
5510607F
Description
LED CBI 3MM GRN RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
19mcd
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green
Voltage Rating
5V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Base Product Number
Current
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,038
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
10¥10.30400¥103.04
100¥7.80580¥780.58
500¥6.69966¥3,349.83
1,000¥6.33851¥6,338.51
2,000¥6.03241¥12,064.82
5,000¥5.69863¥28,493.15
10,000¥5.49088¥54,908.80
Manufacturers Standard Package