
5510507F | |
|---|---|
DigiKey Part Number | 350-1814-ND |
Manufacturer | |
Manufacturer Product Number | 5510507F |
Description | LED CBI 3MM RED 5V RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 29mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red | Voltage Rating 5V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.30400 | ¥103.04 |
| 100 | ¥7.80580 | ¥780.58 |
| 500 | ¥6.69966 | ¥3,349.83 |
| 1,000 | ¥6.33851 | ¥6,338.51 |
| 2,000 | ¥6.03241 | ¥12,064.82 |
| 5,000 | ¥5.69863 | ¥28,493.15 |
| 10,000 | ¥5.49088 | ¥54,908.80 |



