Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
It's All Automatic! An Access Control 'Trick or Treat' System for Your Halloween Party!

SER0019

DigiKey Part Number
1738-1231-ND
Manufacturer
Manufacturer Product Number
SER0019
Description
SERVOMOTOR RC 6V MET GEARED 15KG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DC Motor
Manufacturer
DFRobot
Function
Servomotor, RC (Hobby)
Series
Motor Type
Positional Rotation
Packaging
Bulk
Voltage - Rated
6VDC
Part Status
Active
Termination Style
Wire Leads with Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.76000¥127.76
Manufacturers Standard Package