Positional Rotation DC Motor Servomotor, RC (Hobby) 102 RPM 5 ~ 9VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER0065

DigiKey Part Number
1738-SER0065-ND
Manufacturer
Manufacturer Product Number
SER0065
Description
DIGITAL SERVO (35KG, 180, IP54)
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 102 RPM 5 ~ 9VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
5 ~ 9VDC
Manufacturer
DFRobot
RPM
102 RPM
Series
Torque - Rated (oz-in / mNm)
123.6 / 872.8
Packaging
Bulk
Size / Dimension
Rectangular - 2.142" x 0.794" (54.40mm x 20.16mm)
Part Status
Active
Termination Style
Wire Leads with Connector
Type
DC Motor
Torque - Max Momentary (oz-in / mNm)
141.6 / 1000
Function
Servomotor, RC (Hobby)
Operating Temperature
-10°C ~ 60°C
Motor Type
Positional Rotation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥230.11000¥230.11
Manufacturers Standard Package