
SER0062 | |
|---|---|
DigiKey Part Number | 1738-SER0062-ND |
Manufacturer | |
Manufacturer Product Number | SER0062 |
Description | 45KG TORQUE BRUSHLESS WATERPROOF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 6 ~ 8.4VDC |
Category | Motor Type Positional Rotation |
Manufacturer DFRobot | Voltage - Rated 6 ~ 8.4VDC |
Packaging Bulk | Torque - Rated (oz-in / mNm) 486.1 / 3432 |
Part Status Active | Termination Style Wire Leads with Connector |
Type DC Motor | Torque - Max Momentary (oz-in / mNm) 624.93 / 4412.99 |
Function Servomotor, RC (Hobby) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥464.23000 | ¥464.23 |










