Positional Rotation DC Motor Gearmotor 66 RPM 5 ~ 8.4VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER0063

DigiKey Part Number
1738-SER0063-ND
Manufacturer
Manufacturer Product Number
SER0063
Description
DIGITAL SERVO (20KG, 180, IP54)
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Gearmotor 66 RPM 5 ~ 8.4VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
5 ~ 8.4VDC
Manufacturer
DFRobot
RPM
66 RPM
Series
Torque - Rated (oz-in / mNm)
76.4 / 539.4
Packaging
Bulk
Size / Dimension
Rectangular - 2.165" x 0.787" (55.00mm x 20.00mm)
Part Status
Active
Termination Style
Wire Leads with Connector
Type
DC Motor
Gear Reduction Ratio
275
Function
Gearmotor
Torque - Max Momentary (oz-in / mNm)
90.3 / 637.4
Motor Type
Positional Rotation
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.26000¥141.26
Manufacturers Standard Package