FIT0675 | ||
---|---|---|
DigiKey Part Number | 1738-FIT0675-ND | |
Manufacturer | ||
Manufacturer Product Number | FIT0675 | |
Description | CASE ALUM BLK 3.62" L X 2.52" W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.620" L x 2.520" W (91.95mm x 64.01mm) X 1.570" (39.88mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | 3.620" L x 2.520" W (91.95mm x 64.01mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 9.11in² (58.8cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | Metal, Aluminum | |
Color | Black | |
Features | Heat Sink | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.75000 | ¥87.75 |