110061135 | ||
---|---|---|
DigiKey Part Number | 1597-110061135-ND | |
Manufacturer | ||
Manufacturer Product Number | 110061135 | |
Description | CASE ALUM BLACK WITH SGL FAN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Case Metal, Aluminum Black Hand Held, Split Sides X | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4B | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | Metal, Aluminum | |
Color | Black | |
Features | Heat Sink | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.58000 | ¥67.58 |