Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 2 | |
Voltage - Load | 5V | |
Current - Output | 12A | |
Voltage - Supply | 6 ~ 24VDC | |
Interface | Serial | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥676.97000 | ¥676.97 |