Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 20A | |
Voltage - Supply | 4.8 ~ 8.4V | |
Interface | - | |
Mounting Type | In Line | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | DRI0047 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.84000 | ¥133.84 |
Attribute | Description |
---|---|
Other Names | 1738-1443 |
Standard Package | 1 |