
DFR0548 | |
|---|---|
DigiKey Part Number | 1738-1419-ND |
Manufacturer | |
Manufacturer Product Number | DFR0548 |
Description | MICRO:BIT DRIVER EXPANSION BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | HR8833 Motor Controller/Driver Power Management micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | HR8833 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.33000 | ¥87.33 |



