Polyester Smock, Jacket Length with Snaps Medium Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Snaps Medium Blue
Function and Requirements of ESD Smocks

74302

DigiKey Part Number
16-74302-ND
Manufacturer
Manufacturer Product Number
74302
Description
SMOCK JACKET POLY BLE MED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Snaps Medium Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clothing Type
Smock, Jacket Length with Snaps
Manufacturer
Desco
Size
Medium
Series
Material
Polyester
Packaging
Bag
Color
Blue
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥441.99000¥441.99
Manufacturers Standard Package