


74305 | |
|---|---|
DigiKey Part Number | 16-74305-ND |
Manufacturer | |
Manufacturer Product Number | 74305 |
Description | SMOCK JACKET POLY BLE 2XLG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Blue |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Desco | Size 2XLarge |
Series | Material Polyester |
Packaging Bag | Color Blue |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥479.75000 | ¥479.75 |


