Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SCR-BL-50

DigiKey Part Number
5073-TRD695SCR-BL-50-ND
Manufacturer
Manufacturer Product Number
TRD695SCR-BL-50
Description
RJ45/RJ45 CAT 6 SHLD BLU 50F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
50.00' (15.24m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Style
Cat6
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥850.07000¥850.07
10¥722.58300¥7,225.83
25¥677.38560¥16,934.64
50¥645.09280¥32,254.64
100¥614.34830¥61,434.83
Manufacturers Standard Package