Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 54.6 CFM (1.53m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 54.6 CFM (1.53m³/min) 2 Wire Leads
FFB0812VH-T500
FFB0812VH-T500
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

FFB0812VH-T500

DigiKey Part Number
603-1219-ND
Manufacturer
Manufacturer Product Number
FFB0812VH-T500
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 54.6 CFM (1.53m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB0812VH-T500 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
4.08 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.254 lb (115.21 g)
Width
25.40mm
Current Rating (Amps)
0.340A
Air Flow
54.6 CFM (1.53m³/min)
Voltage Range
4 ~ 13.2VDC
Static Pressure
0.291 in H2O (72.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Noise
45.4dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EE80251BX-000U-A99Sunon Fans101259-1940-ND¥128.19000Similar
EE92251B2-000U-999Sunon Fans848EE92251B2-000U-999-ND¥87.55000Similar
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥217.94000¥217.94
10¥175.41700¥1,754.17
25¥159.74040¥3,993.51
50¥148.59120¥7,429.56
135¥136.98274¥18,492.67
Manufacturers Standard Package