EFB0405VHD-F00 | ||
---|---|---|
DigiKey Part Number | 603-1008-ND | |
Manufacturer | ||
Manufacturer Product Number | EFB0405VHD-F00 | |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 10.1 CFM (0.283m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | EFB0405VHD-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 10.1 CFM (0.283m³/min) | |
Static Pressure | 0.416 in H2O (103.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 32.5dB(A) | |
Power (Watts) | 1.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.073 lb (33.11 g) | |
Current Rating (Amps) | 0.320A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |
10 | ¥117.12400 | ¥1,171.24 |
25 | ¥105.97000 | ¥2,649.25 |
50 | ¥97.60240 | ¥4,880.12 |
100 | ¥87.56370 | ¥8,756.37 |
250 | ¥80.87100 | ¥20,217.75 |
500 | ¥75.29354 | ¥37,646.77 |