DRP024V240W1BA | ||
---|---|---|
DigiKey Part Number | 603-1698-ND | |
Manufacturer | ||
Manufacturer Product Number | DRP024V240W1BA | |
Description | AC/DC DIN RAIL SUPPLY 24V 240W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | |
Size / Dimension | 4.89" L x 3.35" W x 4.76" H (124.1mm x 85.0mm x 121.0mm) | |
Approval Agency | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | |
Standard Number | 107.1-01; 213, 12.12.09; 508; 1310; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥944.07430 | ¥472,037.15 |