


DRP024V120W3BN | |
|---|---|
DigiKey Part Number | 1145-1087-ND |
Manufacturer | |
Manufacturer Product Number | DRP024V120W3BN |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | DRP024V120W3BN Models |
Category | Power (Watts) 120W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -25°C ~ 85°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.62" L x 1.97" W x 4.76" H (117.3mm x 50.0mm x 121.0mm) |
AC Voltage - Input 400 ~ 500 VAC (3 Phase) | Approval Agency CB Scheme, CE, CSA, EAC, EN, SIQ, UL |
Voltage - Output 1 24V | Standard Number 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 |
Current - Output (Max) 5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥853.30000 | ¥853.30 |
| 24 | ¥714.06583 | ¥17,137.58 |
| 48 | ¥710.61667 | ¥34,109.60 |













