Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : ¥663.52000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -20°C ~ 85°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.87" L x 1.97" W x 4.76" H (123.7mm x 50.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
36 In Stock | 1 : ¥781.89000 Bulk | Bulk | Active | AC | 1 | 400 ~ 500 VAC (3 Phase) | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 85°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.62" L x 1.97" W x 4.76" H (117.3mm x 50.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
384 In Stock | 1 : ¥853.26000 Bulk | Bulk | Active | AC | 1 | 180 ~ 550 VAC (2 Phase) | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
175 In Stock | 1 : ¥807.82000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 90% | -20°C ~ 85°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.87" L x 1.97" W x 4.76" H (123.7mm x 50.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 500 : ¥639.48986 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 2.5A | 120W | 4 kV | ITE (Commercial) | 91% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.85" L x 1.97" W x 4.76" H (123.1mm x 50.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 24 : ¥642.82042 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 2.5A | 120W | 4 kV | ITE (Commercial) | 91% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.85" L x 1.97" W x 4.76" H (123.1mm x 50.0mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 500 : ¥750.22136 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 88% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.62" L x 1.97" W x 4.76" H (117.3mm x 50.0mm x 121.0mm) | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 |