


DRP024V060W1NZ | |
|---|---|
DigiKey Part Number | 1145-1025-ND |
Manufacturer | |
Manufacturer Product Number | DRP024V060W1NZ |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 60W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature -25°C ~ 85°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.70" L x 1.26" W x 4.75" H (119.3mm x 32.0mm x 120.6mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB Scheme, CE, CSA, EAC, EN, NEC Class 2, SIQ, UL |
Voltage - Output 1 24V | Standard Number 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 |
Current - Output (Max) 2.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥473.46000 | ¥473.46 |
| 24 | ¥396.18125 | ¥9,508.35 |
| 48 | ¥381.08313 | ¥18,291.99 |
| 72 | ¥374.01514 | ¥26,929.09 |











