BFB1012HH-TP48 | |
---|---|
DigiKey Part Number | 603-2037-ND |
Manufacturer | |
Manufacturer Product Number | BFB1012HH-TP48 |
Description | FAN BLOWER 97.2X33MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 28.3 CFM (0.792m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.4mm H | |
Width | 33.00mm | |
Air Flow | 28.3 CFM (0.792m³/min) | |
Static Pressure | 0.947 in H2O (235.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 53.5dB(A) | |
Power (Watts) | 8.28 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.397 lb (180.08 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.45000 | ¥243.45 |
10 | ¥226.47900 | ¥2,264.79 |
25 | ¥203.83080 | ¥5,095.77 |
56 | ¥186.84304 | ¥10,463.21 |
112 | ¥175.51955 | ¥19,658.19 |
280 | ¥152.87200 | ¥42,804.16 |
504 | ¥147.21006 | ¥74,193.87 |